Similar
Similar
Similar
Similar
Similar
Similar

FCC17-E09SA-450 | |
|---|---|
DigiKey Part Number | FCC17-E09SA-450-ND |
Manufacturer | |
Manufacturer Product Number | FCC17-E09SA-450 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17-E09SA-450 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09SA450 | Amphenol CS (Commercial Products) | 28 | FCE17E09SA450-ND | $21.38000 | Similar |
| 09661527615 | HARTING | 0 | 09661527615-ND | $5.62630 | Similar |
| 09661527616 | HARTING | 0 | 1195-4993-ND | $5.55000 | Similar |
| 182-009-213R171 | NorComp Inc. | 1,698 | 182-909FE-ND | $2.32000 | Similar |
| 182-009-213R561 | NorComp Inc. | 4,588 | 182-109FE-ND | $2.82000 | Similar |






