FCC17-A15AD-250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 286
Unit Price: $47.12000
Datasheet
Image for FCC17-A15AD-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17-A15AD-250

DigiKey Part Number
FCC17-A15AD-250-ND
Manufacturer
Manufacturer Product Number
FCC17-A15AD-250
Description
CONN DSUB ADAPTER DB15F DB15M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCC17-A15AD-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Filter
Manufacturer
Amphenol ICC (Commercial Products)
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 15 Pin Female
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 15 Pin Male
Housing Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCE17A15AD250Amphenol CS (Commercial Products)286664-FCE17A15AD250-ND$47.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes