
D38999/26FG11SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26FG11SN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/26FG11SN |
Description | TV 11C 11#12 SKT PLUG NI |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Composite |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 11 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-11 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.68000 | $227.68 |
| 10 | $184.99000 | $1,849.90 |
| 25 | $155.78000 | $3,894.50 |
| 50 | $134.54000 | $6,727.00 |
| 100 | $113.84000 | $11,384.00 |

