
D38999/26FG11SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/26FG11SN-LC-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/26FG11SN-LC |
Description | TV 11C 11#12 SKT PLUG NI |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Contact Size 12 |
Manufacturer Amphenol Corporation | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.43000 | $137.43 |
| 10 | $111.67000 | $1,116.70 |
| 25 | $94.03000 | $2,350.75 |
| 50 | $81.21000 | $4,060.50 |
| 100 | $68.72000 | $6,872.00 |


