New at DigiKey
11 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FG11PN

DigiKey Part Number
2403-D38999/26FG11PN-600073-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
D38999/26FG11PN
Description
TV 11C 11#12 PIN PLUG NI
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Composite
Packaging
Retail Package
Shell Material
Composite
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Contact Finish - Mating
Gold
Number of Positions
11
Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
21-11
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
G
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.