New at DigiKey
6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FA35SA

DigiKey Part Number
2403-D38999/26FA35SA-600073-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
D38999/26FA35SA
Description
TV 6C 6#22D SKT PLUG NI
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Composite
Packaging
Retail Package
Shell Material
Composite
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Contact Finish - Mating
Gold
Number of Positions
6
Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
9-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
A
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.