
D38999/20WE8SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WE8SN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WE8SN |
Description | TV 8C 8#16 SKT RECP CAD |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 8 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 17-8 | Shielding |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.12000 | $209.12 |
| 10 | $169.91000 | $1,699.10 |
| 25 | $143.08000 | $3,577.00 |
| 50 | $123.57000 | $6,178.50 |
| 100 | $104.56000 | $10,456.00 |


