
D38999/20WB5SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WB5SN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WB5SN |
Description | TV 5C 5#20 SKT RECP CAD |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 5 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 11-5 | Shielding |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.68000 | $149.68 |
| 10 | $121.61000 | $1,216.10 |
| 25 | $102.41000 | $2,560.25 |
| 50 | $88.45000 | $4,422.50 |
| 100 | $74.84000 | $7,484.00 |



