Image for 6HDD26PCR99B30X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6HDD26PCR99B30X

DigiKey Part Number
6HDD26PCR99B30X-ND
Manufacturer
Manufacturer Product Number
6HDD26PCR99B30X
Description
CONN D-SUB HD PLUG 26P VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$34.86000$348.60
Manufacturers Standard Package