
3011W1PAU99G40X | |
|---|---|
DigiKey Part Number | 3011W1PAU99G40X-ND |
Manufacturer | |
Manufacturer Product Number | 3011W1PAU99G40X |
Description | CONN D-SUB PLUG 11POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Ingress Protection IP20 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $10.56520 | $264.13 |


