Image for 163A50099X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163A50099X

DigiKey Part Number
163A50099X-ND
Manufacturer
Manufacturer Product Number
163A50099X
Description
CONN DSUB ADAPTER DB50F DB50M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 50 Pin Female
Convert From (Adapter End)
D-Sub, 50 Pin Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
125 V
Current Rating (Amps)
7.5 A
Housing Color
Black
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
20$29.39000$587.80
Manufacturers Standard Package