T1235H-600G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 378
Unit Price: $2.28000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $0.55902
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.41476
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.48725
Datasheet
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1235H-600G-TR

DigiKey Part Number
T1235H-600G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1235H-600G-TR
Description
TRIAC ALTERNISTOR 600V 12A D2PAK
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types