
122A11059X | |
|---|---|
DigiKey Part Number | 122A11059X-ND |
Manufacturer | |
Manufacturer Product Number | 122A11059X |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 48 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 3 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 5.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $14.64463 | $1,171.57 |

