32 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
122A10499X
122A10499X

122A10499X

DigiKey Part Number
626-2070-ND
Manufacturer
Manufacturer Product Number
122A10499X
Description
CONN DIN RCPT 32POS
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
3
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.40000$5.40
10$4.58900$45.89