Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/25-C02PW | |
|---|---|
DigiKey Part Number | 4305-M83513/25-C02PW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-C02PW |
Description | MICRO-D, 21 RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/25-C01CP | Amphenol Canada Corporation - Military and Aerospace | 10 | 4305-M83513/25-C01CP-ND | $242.25000 | Parametric Equivalent |
| M83513/25-C01CW | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C01CW-ND | $231.00000 | Parametric Equivalent |
| M83513/25-C01NP | Amphenol Canada Corporation - Military and Aerospace | 10 | 4305-M83513/25-C01NP-ND | $242.25000 | Parametric Equivalent |
| M83513/25-C01NW | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C01NW-ND | $231.00000 | Parametric Equivalent |
| M83513/25-C01PP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-C01PP-ND | $354.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $355.74000 | $1,778.70 |

