5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX5FB7M-AU

DigiKey Part Number
2266-AX5FB7M-AU-600366-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AX5FB7M-AU
Description
CONN PLUG FMALE XLR 5POS SOLDER
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Features
Backshell, Cable Clamp
Current Rating (Amps)
7.5A
Voltage Rating
-
Operating Temperature
-25°C ~ 75°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$11.81000$118.10
40$11.33000$453.20