Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK4130733000G | |
|---|---|
DigiKey Part Number | YK4130733000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4130733000G |
Description | CONN BARRIER STRIP 7CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK4030733000G | Amphenol Anytek | 0 | YK4030733000G-ND | $1.11280 | Parametric Equivalent |
| OSTYK40307330 | On Shore Technology Inc. | 0 | OSTYK40307330-ND | $1.96828 | Parametric Equivalent |
| OSTYK41307330 | On Shore Technology Inc. | 0 | OSTYK41307330-ND | $1.85483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,974 | $1.23046 | $2,428.93 |

