Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YK4030433000G | |
|---|---|
DigiKey Part Number | YK4030433000G-ND |
Manufacturer | |
Manufacturer Product Number | YK4030433000G |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer Amphenol Anytek | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK4130433000G | Amphenol Anytek | 0 | YK4130433000G-ND | $0.70378 | Parametric Equivalent |
| OSTYK40304330 | On Shore Technology Inc. | 0 | OSTYK40304330-ND | $1.15000 | Parametric Equivalent |
| OSTYK41304330 | On Shore Technology Inc. | 0 | OSTYK41304330-ND | $1.08196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | $0.65016 | $1,310.72 |

