
V51931530000G | |
|---|---|
DigiKey Part Number | V51931530000G-ND |
Manufacturer | |
Manufacturer Product Number | V51931530000G |
Description | TERM BLOCK RCPT 19POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) DIN Rail |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-28 AWG |
Manufacturer Amphenol Anytek | Color Green |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Screw Size M2 |
Positions Per Level 19 | Torque - Screw 0.245 Nm (2.17 Lb-In) |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.150" (3.81mm) | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type DIN Rail | Insulation Height 0.524" (13.30mm) |
Current - UL 8 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010 | $3.52660 | $7,088.47 |


