3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
TZ032101B000G
TZ032101B000G

TZ032101B000G

DigiKey Part Number
1818-TZ032101B000GTR-ND - Tape & Reel (TR)
1818-TZ032101B000GCT-ND - Cut Tape (CT)
1818-TZ032101B000GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ032101B000G
Description
TERM BLK 3POS SIDE ENT 3.5MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZ032101B000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Cover
Color
Black
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$0.95340$143.01
300$0.88160$264.48
450$0.84624$380.81
750$0.80785$605.89
1,050$0.78594$825.24
1,500$0.76532$1,147.98
Manufacturers Standard Package