



NP0211510000G | |
|---|---|
DigiKey Part Number | NP0211510000G-ND |
Manufacturer | |
Manufacturer Product Number | NP0211510000G |
Description | TERM BLK 2P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Voltage | 600 V | |
Wire Gauge | 4-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 10 | $2.41800 | $24.18 |
| 25 | $2.11200 | $52.80 |
| 50 | $1.91960 | $95.98 |
| 100 | $1.75920 | $175.92 |
| 250 | $1.59168 | $397.92 |
| 500 | $1.49380 | $746.90 |
| 3,024 | $1.32609 | $4,010.10 |
| 6,048 | $1.28557 | $7,775.13 |

