Image for NP0110500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0110500000G

DigiKey Part Number
NP0110500000G-ND
Manufacturer
Manufacturer Product Number
NP0110500000G
Description
TERM BLOCK 1POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
-
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,100$0.67189$1,410.97
Manufacturers Standard Package