



HW0430500000G | |
|---|---|
DigiKey Part Number | HW0430500000G-ND |
Manufacturer | |
Manufacturer Product Number | HW0430500000G |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.488" (12.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.15500 | $11.55 |
| 25 | $1.00600 | $25.15 |
| 50 | $0.90900 | $45.45 |
| 100 | $0.82660 | $82.66 |
| 250 | $0.73864 | $184.66 |
| 500 | $0.68640 | $343.20 |
| 2,000 | $0.61158 | $1,223.16 |
| 6,000 | $0.57333 | $3,439.98 |

