ER0801510000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $2.72333
Datasheet
Image for ER0801510000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER0801510000G

DigiKey Part Number
ER0801510000G-ND
Manufacturer
Manufacturer Product Number
ER0801510000G
Description
TERM BLK 8P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
8
Contact Material - Plating
Brass - Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTER080151On Shore Technology Inc.0OSTER080151-ND$2.72333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,620$1.31208$2,125.57
Manufacturers Standard Package