
ELVH-M250D-HRRJ-C-N4A4 | |
|---|---|
DigiKey Part Number | 442-ELVH-M250D-HRRJ-C-N4A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-M250D-HRRJ-C-N4A4 |
Description | SENSOR 3.63PSID 0.06" 14BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.29PSI ~ 3.63PSI (-2kPa ~ 25kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 14 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ELVH-M250D-HRRJ-C-N4A4 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style J Lead |
Pressure Type Differential | Maximum Pressure 12.33PSI (85kPa) |
Operating Pressure -0.29PSI ~ 3.63PSI (-2kPa ~ 25kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C | Mounting Type Surface Mount |
Output 14 b | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.98000 | $40.98 |
| 5 | $37.68200 | $188.41 |
| 10 | $36.45400 | $364.54 |
| 25 | $34.98520 | $874.63 |
| 50 | $33.97980 | $1,698.99 |
| 100 | $33.05730 | $3,305.73 |

