
VG95234A181PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234A181PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A181PNJ |
Description | VG95234 10C 10#15 PIN BOX RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.008" (25.60mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.82000 | $65.82 |
| 10 | $55.95000 | $559.50 |
| 25 | $52.44920 | $1,311.23 |
| 50 | $49.94800 | $2,497.40 |
| 100 | $47.56700 | $4,756.70 |

