
TVS07RF-25-43S | |
|---|---|
DigiKey Part Number | AATVS07RF-25-43S-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-25-43S |
Description | CONN RCPT FMALE 43POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-43 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.78000 | $331.78 |
| 10 | $269.57000 | $2,695.70 |
| 25 | $227.01000 | $5,675.25 |
| 50 | $196.05000 | $9,802.50 |
| 100 | $165.89000 | $16,589.00 |


