
TVS07RF-13-35P | |
|---|---|
DigiKey Part Number | AATVS07RF-13-35P-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-13-35P |
Description | CONN RCPT MALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.15000 | $145.15 |
| 10 | $117.93000 | $1,179.30 |
| 25 | $99.31000 | $2,482.75 |
| 50 | $85.77000 | $4,288.50 |
| 100 | $72.57000 | $7,257.00 |


