
TVS06RK-11-2P | |
|---|---|
DigiKey Part Number | AATVS06RK-11-2P-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RK-11-2P |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Firewall Usage, Self Locking |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-2 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.02000 | $244.02 |
| 10 | $198.27000 | $1,982.70 |
| 25 | $166.96000 | $4,174.00 |
| 50 | $144.20000 | $7,210.00 |
| 100 | $122.01000 | $12,201.00 |


