
TVPS00RF-11-35P | |
|---|---|
DigiKey Part Number | AATVPS00RF-11-35P-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-11-35P |
Description | CONN RCPT MALE 13POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TVPS00RF-11-35P Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.52000 | $145.52 |
| 10 | $118.24000 | $1,182.40 |
| 25 | $99.57000 | $2,489.25 |
| 50 | $85.99000 | $4,299.50 |
| 100 | $72.76000 | $7,276.00 |


