
TVP00RW-17-26P-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-17-26P-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-17-26P-LC |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TVP00RW-17-26P-LC Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.32000 | $142.32 |
| 10 | $115.64000 | $1,156.40 |
| 25 | $97.38000 | $2,434.50 |
| 50 | $84.10000 | $4,205.00 |
| 100 | $71.16000 | $7,116.00 |

