
TV07RW-25-43S | |
|---|---|
DigiKey Part Number | AATV07RW-25-43S-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-25-43S |
Description | CONN RCPT FMALE 43POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-43 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.48000 | $331.48 |
| 10 | $269.33000 | $2,693.30 |
| 25 | $226.80000 | $5,670.00 |
| 50 | $195.88000 | $9,794.00 |
| 100 | $165.74000 | $16,574.00 |

