
TV06RW-23-6S-LC | |
|---|---|
DigiKey Part Number | AATV06RW-23-6S-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-23-6S-LC |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Customer Reference | |
Detailed Description | 6 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 6 (Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 8 Twinax | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.28000 | $442.28 |
| 10 | $359.35000 | $3,593.50 |
| 25 | $302.61000 | $7,565.25 |
| 50 | $261.35000 | $13,067.50 |
| 100 | $221.14000 | $22,114.00 |

