
TV06RW-21-16SD | |
|---|---|
DigiKey Part Number | AATV06RW-21-16SD-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-21-16SD |
Description | CONN PLUG FMALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 16 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 21-16 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation D | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.11000 | $206.11 |
| 10 | $167.46000 | $1,674.60 |
| 25 | $141.02000 | $3,525.50 |
| 50 | $121.79000 | $6,089.50 |
| 100 | $103.06000 | $10,306.00 |


