
TV06RQF-25-17SB-LC | |
|---|---|
DigiKey Part Number | AATV06RQF-25-17SB-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQF-25-17SB-LC |
Description | CONN PLUG HSG FMALE 42POS INLINE |
Customer Reference | |
Detailed Description | 42 (36 + 6 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation B |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 42 (36 + 6 Quadrax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-17 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D (36), 8 Quadrax (6) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $686.21000 | $686.21 |
| 10 | $539.16000 | $5,391.60 |
| 25 | $444.02000 | $11,100.50 |
| 50 | $377.41000 | $18,870.50 |
| 100 | $343.10000 | $34,310.00 |










