
MS27473T18B35S | |
|---|---|
DigiKey Part Number | 1178-MS27473T18B35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T18B35S |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series II | Shielding |
Shell Size - Insert 18-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.88000 | $399.88 |
| 10 | $339.96600 | $3,399.66 |
| 25 | $324.37520 | $8,109.38 |

