
D38999/26WJ35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26WJ35PA-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ35PA |
Description | TV 128C 128#22D PIN PLUG |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 128 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.42000 | $107.42 |
| 10 | $99.74000 | $997.40 |
| 25 | $93.09000 | $2,327.25 |
| 50 | $87.28000 | $4,364.00 |
| 100 | $77.58000 | $7,758.00 |


