
D38999/26WG35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WG35SN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG35SN |
Description | TV 79C 79#22D SKT PLUG |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 79 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 21-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.87000 | $78.87 |
| 10 | $73.24000 | $732.40 |
| 25 | $68.36000 | $1,709.00 |
| 50 | $64.09000 | $3,204.50 |
| 100 | $56.96000 | $5,696.00 |


