
D38999/26WF35PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WF35PN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF35PN |
Description | TV 66C 66#22D PIN PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 66 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.81000 | $76.81 |
| 10 | $71.33000 | $713.30 |
| 25 | $66.57000 | $1,664.25 |
| 50 | $62.41000 | $3,120.50 |
| 100 | $55.48000 | $5,548.00 |

