
D38999/26WF18AN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WF18AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WF18AN |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 18 (14 + 4 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D (14), 8 Twinax (4) | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.55000 | $323.55 |
| 10 | $275.06400 | $2,750.64 |
| 25 | $257.87000 | $6,446.75 |

