New at DigiKey
Image for D38999/26WE6PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WE6PA

DigiKey Part Number
2403-D38999/26WE6PA-1178-ND
Manufacturer
Manufacturer Product Number
D38999/26WE6PA
Description
TV 6C 6#12 PIN PLUG
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
6
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
17-6
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$49.83000$49.83
10$46.27000$462.70
25$43.18000$1,079.50
50$40.49000$2,024.50
100$35.99000$3,599.00