
D38999/26WD19PN | |
|---|---|
DigiKey Part Number | 2403-D38999/26WD19PN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD19PN |
Description | TV 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 19 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.06000 | $45.06 |
| 10 | $41.84000 | $418.40 |
| 25 | $39.05000 | $976.25 |
| 50 | $36.61000 | $1,830.50 |
| 100 | $32.55000 | $3,255.00 |




