Similar
Similar

D38999/26WA98SA | |
|---|---|
DigiKey Part Number | 1178-D38999/26WA98SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA98SA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-98 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL A | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T9B98SA | ITT Cannon, LLC | 0 | KJL6T9B98SA-ND | $280.72640 | Similar |
| KJL6T9N98SA | ITT Cannon, LLC | 0 | KJL6T9N98SA-ND | $280.72640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.41000 | $70.41 |
| 10 | $59.85200 | $598.52 |
| 25 | $56.10760 | $1,402.69 |
| 50 | $53.43160 | $2,671.58 |
| 100 | $50.88480 | $5,088.48 |




