Similar
Similar

D38999/26KH21SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KH21SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KH21SN |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 21 | Current Rating (Amps) 13A |
Shell Size - Insert 23-21 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T23B21SN | ITT Cannon, LLC | 0 | KJL6T23B21SN-ND | $428.08760 | Similar |
| KJL6T23N21SN | ITT Cannon, LLC | 0 | KJL6T23N21SN-ND | $527.40400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $170.34000 | $4,258.50 |


