
D38999/26KE26PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26KE26PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KE26PA |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-26 | Contact Material Copper Alloy |
Shell Size, MIL E | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.59000 | $161.59 |
| 10 | $137.36900 | $1,373.69 |
| 25 | $128.77760 | $3,219.44 |
| 50 | $122.64060 | $6,132.03 |


