
D38999/26JD97SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26JD97SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD97SN |
Description | MS COMPOSITE PLUGS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-97 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.75000 | $163.75 |
| 10 | $139.20600 | $1,392.06 |
| 25 | $130.50040 | $3,262.51 |
| 50 | $124.28120 | $6,214.06 |

