
D38999/24WE6SN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WE6SN-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WE6SN |
Description | TV 6C 6#12 SKT RECP CAD |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 6 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 17-6 | Shielding |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.83000 | $46.83 |
| 10 | $43.48000 | $434.80 |
| 25 | $40.58000 | $1,014.50 |
| 50 | $38.05000 | $1,902.50 |
| 100 | $33.82000 | $3,382.00 |



