Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WJ8SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WJ8SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ8SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 8 (Twinax) | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-8 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Twinax | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FJ8SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FJ8SN(LC)-ND | $736.73667 | Parametric Equivalent |
| D38999/20GJ8BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GJ8BN-ND | $674.12000 | Parametric Equivalent |
| TVP00RW-25-8B | PEI-Genesis | 136 | AATVP00RW-25-8B-ND | $325.63000 | Parametric Equivalent |
| TVPS00RF-25-8B | PEI-Genesis | 136 | AATVPS00RF-25-8B-ND | $325.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $179.42540 | $17,942.54 |

