
D38999/20KA98PA | |
|---|---|
DigiKey Part Number | 1178-D38999/20KA98PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KA98PA |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Box | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 9-98 | Contact Material Copper Alloy |
Shell Size, MIL A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.14000 | $114.14 |
| 10 | $97.02600 | $970.26 |
| 25 | $90.95680 | $2,273.92 |
| 50 | $86.62040 | $4,331.02 |
| 100 | $82.49230 | $8,249.23 |

