Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GC35AD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GC35AD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GC35AD |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GC35PD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GC35PD(LC)-ND | $381.27500 | Parametric Equivalent |
| DTS20F13-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35AD[V001]-ND | $194.13240 | Parametric Equivalent |
| DTS20F13-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-35PD-6149[V001]-ND | $146.28460 | Parametric Equivalent |
| DTS20T13-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-35PD-6149V001-ND | $301.40880 | Parametric Equivalent |
| DTS20W13-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-35AD[V001]-ND | $158.02500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $516.05333 | $1,548.16 |

